


PU5931FKHPA0U2L | |
|---|---|
DigiKey Part Number | YAG4097TR-ND - Tape & Reel (TR) YAG4097CT-ND - Cut Tape (CT) YAG4097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKHPA0U2L |
Description | RES SMD 200 UOHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKHPA0U2L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±225ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.082" (2.09mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP5931L2000FEA | Vishay Dale | 1 451 | 541-10014-1-ND | € 3,68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 10 | € 1,52200 | € 15,22 |
| 25 | € 1,31560 | € 32,89 |
| 50 | € 1,18660 | € 59,33 |
| 100 | € 1,07690 | € 107,69 |
| 250 | € 0,95660 | € 239,15 |
| 500 | € 0,88138 | € 440,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,71310 | € 1 069,65 |
| 3 000 | € 0,66763 | € 2 002,89 |
| 4 500 | € 0,64428 | € 2 899,26 |
| 7 500 | € 0,62310 | € 4 673,25 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,75880 |