


PU3921FKOP90U2L | |
|---|---|
DigiKey Part Number | YAG4077TR-ND - Tape & Reel (TR) YAG4077CT-ND - Cut Tape (CT) YAG4077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKOP90U2L |
Description | RES SMD 200 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKOP90U2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±325ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,97000 | € 1,97 |
| 10 | € 1,30800 | € 13,08 |
| 25 | € 1,12880 | € 28,22 |
| 50 | € 1,01660 | € 50,83 |
| 100 | € 0,92090 | € 92,09 |
| 250 | € 0,81628 | € 204,07 |
| 500 | € 0,75076 | € 375,38 |
| 1 000 | € 0,69508 | € 695,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,56630 | € 1 698,90 |
| 6 000 | € 0,53268 | € 3 196,08 |
| 9 000 | € 0,51980 | € 4 678,20 |
| Unit Price without VAT: | € 1,97000 |
|---|---|
| Unit Price with VAT: | € 2,38370 |