PU3921FKM130R004L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 1 529
Unit Price: € 1,93000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 2,05000
Datasheet

Similar


YAGEO
In Stock: 1 496
Unit Price: € 1,76000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,67975
Datasheet

Similar


YAGEO
In Stock: 480
Unit Price: € 1,92000
Datasheet

Similar


Vishay Dale
In Stock: 8 219
Unit Price: € 1,26000
Datasheet

Similar


Vishay Dale
In Stock: 2 882
Unit Price: € 2,32000
Datasheet

Similar


Vishay Dale
In Stock: 1 523
Unit Price: € 2,32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,84770
Datasheet
PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKM130R004L

DigiKey Part Number
YAG4073TR-ND - Tape & Reel (TR)
YAG4073CT-ND - Cut Tape (CT)
YAG4073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKM130R004L
Description
RES 0.004 OHM 1% 3W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKM130R004L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,38000€ 1,38
10€ 0,90800€ 9,08
25€ 0,77960€ 19,49
50€ 0,69960€ 34,98
100€ 0,63150€ 63,15
250€ 0,55688€ 139,22
500€ 0,51018€ 255,09
1 000€ 0,47048€ 470,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,41946€ 1 258,38
6 000€ 0,39343€ 2 360,58
9 000€ 0,38006€ 3 420,54
15 000€ 0,37374€ 5 606,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,38000
Unit Price with VAT:€ 1,66980