
PT0402-R-070RL | |
|---|---|
DigiKey Part Number | 13-PT0402-R-070RLTR-ND - Tape & Reel (TR) 13-PT0402-R-070RLCT-ND - Cut Tape (CT) 13-PT0402-R-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402-R-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402-R-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13700 | € 1,37 |
| 25 | € 0,11600 | € 2,90 |
| 50 | € 0,10260 | € 5,13 |
| 100 | € 0,09090 | € 9,09 |
| 250 | € 0,07832 | € 19,58 |
| 500 | € 0,07038 | € 35,19 |
| 1 000 | € 0,06362 | € 63,62 |
| 5 000 | € 0,05159 | € 257,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04765 | € 476,50 |
| 20 000 | € 0,04431 | € 886,20 |
| 30 000 | € 0,04259 | € 1 277,70 |
| 50 000 | € 0,04065 | € 2 032,50 |
| 70 000 | € 0,03949 | € 2 764,30 |
| 100 000 | € 0,03858 | € 3 858,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |