
PF1206FKM7W0R05Z | |
|---|---|
DigiKey Part Number | 311-0.05NVTR-ND - Tape & Reel (TR) 311-0.05NVCT-ND - Cut Tape (CT) 311-0.05NVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF1206FKM7W0R05Z |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF1206FKM7W0R05Z Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,53700 | € 5,37 |
| 25 | € 0,45880 | € 11,47 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,36830 | € 36,83 |
| 250 | € 0,32256 | € 80,64 |
| 500 | € 0,29392 | € 146,96 |
| 1 000 | € 0,26959 | € 269,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23135 | € 925,40 |
| 8 000 | € 0,21643 | € 1 731,44 |
| 12 000 | € 0,20877 | € 2 505,24 |
| 20 000 | € 0,20047 | € 4 009,40 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |