
PE0603FRE570R01Z | |
|---|---|
DigiKey Part Number | 13-PE0603FRE570R01ZTR-ND - Tape & Reel (TR) 13-PE0603FRE570R01ZCT-ND - Cut Tape (CT) 13-PE0603FRE570R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRE570R01Z |
Description | RES 0.01 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15300 | € 1,53 |
| 25 | € 0,12880 | € 3,22 |
| 50 | € 0,11400 | € 5,70 |
| 100 | € 0,10120 | € 10,12 |
| 250 | € 0,08724 | € 21,81 |
| 500 | € 0,07848 | € 39,24 |
| 1 000 | € 0,07101 | € 71,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05773 | € 288,65 |
| 10 000 | € 0,05339 | € 533,90 |
| 15 000 | € 0,05116 | € 767,40 |
| 25 000 | € 0,04864 | € 1 216,00 |
| 35 000 | € 0,04713 | € 1 649,55 |
| 50 000 | € 0,04566 | € 2 283,00 |
| 60 000 | € 0,04496 | € 2 697,60 |
| 120 000 | € 0,04379 | € 5 254,80 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |