2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF070R004E

DigiKey Part Number
YAG2139TR-ND - Tape & Reel (TR)
YAG2139CT-ND - Cut Tape (CT)
YAG2139DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF070R004E
Description
RES 0.004 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF070R004E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,30600€ 3,06
25€ 0,26000€ 6,50
50€ 0,23120€ 11,56
100€ 0,20650€ 20,65
250€ 0,17952€ 44,88
500€ 0,16258€ 81,29
1 000€ 0,14821€ 148,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12561€ 502,44
8 000€ 0,11679€ 934,32
12 000€ 0,11226€ 1 347,12
20 000€ 0,10714€ 2 142,80
28 000€ 0,10409€ 2 914,52
40 000€ 0,10161€ 4 064,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080