
PA1206FRE070R02Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE070R02ZTR-ND - Tape & Reel (TR) 13-PA1206FRE070R02ZCT-ND - Cut Tape (CT) 13-PA1206FRE070R02ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE070R02Z |
Description | RES 0.02 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12600 | € 1,26 |
| 25 | € 0,10640 | € 2,66 |
| 50 | € 0,09400 | € 4,70 |
| 100 | € 0,08330 | € 8,33 |
| 250 | € 0,07160 | € 17,90 |
| 500 | € 0,06430 | € 32,15 |
| 1 000 | € 0,05808 | € 58,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04829 | € 193,16 |
| 8 000 | € 0,04447 | € 355,76 |
| 12 000 | € 0,04251 | € 510,12 |
| 20 000 | € 0,04029 | € 805,80 |
| 28 000 | € 0,03896 | € 1 090,88 |
| 40 000 | € 0,03767 | € 1 506,80 |
| 48 000 | € 0,03705 | € 1 778,40 |
| 96 000 | € 0,03492 | € 3 352,32 |
| 100 000 | € 0,03481 | € 3 481,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |