Direct

P6SMB200CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB200CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB200CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB200CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA-AT/TR7 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18800 | € 1,88 |
| 100 | € 0,11760 | € 11,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,08720 | € 43,60 |
| 1 000 | € 0,07737 | € 77,37 |
| 1 500 | € 0,07235 | € 108,52 |
| 2 500 | € 0,06670 | € 166,75 |
| 3 500 | € 0,06335 | € 221,73 |
| 5 000 | € 0,06009 | € 300,45 |
| 12 500 | € 0,05294 | € 661,75 |
| 25 000 | € 0,04851 | € 1 212,75 |
| 50 000 | € 0,04479 | € 2 239,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |




