
P6SMB15A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB15A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB15A/TR13CT-ND - Cut Tape (CT) 13-P6SMB15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15A/TR7 | YAGEO | 500 | 13-P6SMB15A/TR7CT-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20900 | € 2,09 |
| 100 | € 0,13160 | € 13,16 |
| 500 | € 0,09770 | € 48,85 |
| 1 000 | € 0,08676 | € 86,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06579 | € 197,37 |
| 6 000 | € 0,05933 | € 355,98 |
| 9 000 | € 0,05604 | € 504,36 |
| 15 000 | € 0,05234 | € 785,10 |
| 21 000 | € 0,05014 | € 1 052,94 |
| 30 000 | € 0,04801 | € 1 440,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |