1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-1K5

DigiKey Part Number
13-MFR-25FRF52-1K5TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-1K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-1K5
Description
RES 1.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-1K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFP-25BRD52-1K5YAGEO11713-MFP-25BRD52-1K5CT-ND€ 0,52000Upgrade
MFR-25FBF52-1K5YAGEO5 6681.50KXBK-ND€ 0,08000Parametric Equivalent
LR1F1K5TE Connectivity Passive Product24 031A105952CT-ND€ 0,08000Upgrade
MRS25000C1501FRP00Vishay Beyschlag/Draloric/BC Components6 290PPC1.50KZCT-ND€ 0,21000Upgrade
SFR2500001501FR500Vishay Beyschlag/Draloric/BC Components15 60656-SFR2500001501FR500CT-ND€ 0,12000Upgrade
In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
25€ 0,02840€ 0,71
50€ 0,02480€ 1,24
100€ 0,02180€ 2,18
250€ 0,01844€ 4,61
500€ 0,01638€ 8,19
1 000€ 0,01461€ 14,61
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01123€ 56,15
10 000€ 0,01022€ 102,20
15 000€ 0,00969€ 145,35
25 000€ 0,00910€ 227,50
35 000€ 0,00875€ 306,25
50 000€ 0,00841€ 420,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680