
MFP-25BRD52-150R | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-150RTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-150R |
Description | RES 150 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-150R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B150RCC | TE Connectivity Passive Product | 2 407 | 1712-YR1B150RCCCT-ND | € 0,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,33300 | € 3,33 |
| 25 | € 0,28360 | € 7,09 |
| 50 | € 0,25200 | € 12,60 |
| 100 | € 0,22540 | € 22,54 |
| 250 | € 0,19616 | € 49,04 |
| 500 | € 0,17784 | € 88,92 |
| 1 000 | € 0,16225 | € 162,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13186 | € 659,30 |
| 10 000 | € 0,12297 | € 1 229,70 |
| 15 000 | € 0,11840 | € 1 776,00 |
| 25 000 | € 0,11324 | € 2 831,00 |
| 35 000 | € 0,11035 | € 3 862,25 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |