100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-100K

DigiKey Part Number
13-MFP-25BRD52-100KTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-100K
Description
RES 100K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,33100€ 3,31
25€ 0,28160€ 7,04
50€ 0,25020€ 12,51
100€ 0,22380€ 22,38
250€ 0,19472€ 48,68
500€ 0,17652€ 88,26
1 000€ 0,16106€ 161,06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,13352€ 667,60
10 000€ 0,12452€ 1 245,20
15 000€ 0,11989€ 1 798,35
25 000€ 0,11466€ 2 866,50
35 000€ 0,11174€ 3 910,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920