6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB06F6001R

DigiKey Part Number
13-JB06F6001RTR-ND - Tape & Reel (TR)
13-JB06F6001RCT-ND - Cut Tape (CT)
13-JB06F6001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB06F6001R
Description
FUSE 0603 6A 32VDC FAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
2.35
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.011 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
5€ 0,08800€ 0,44
10€ 0,08200€ 0,82
50€ 0,06820€ 3,41
100€ 0,06280€ 6,28
250€ 0,05652€ 14,13
500€ 0,05212€ 26,06
1 000€ 0,04809€ 48,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03795€ 189,75
10 000€ 0,03497€ 349,70
15 000€ 0,03333€ 499,95
25 000€ 0,03137€ 784,25
35 000€ 0,03013€ 1 054,55
50 000€ 0,02974€ 1 487,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310