
HHV-25FR-52-30M | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-30MTR-ND - Tape & Reel (TR) 13-HHV-25FR-52-30MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-30M |
Description | RES 30M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16400 | € 1,64 |
| 25 | € 0,13880 | € 3,47 |
| 50 | € 0,12280 | € 6,14 |
| 100 | € 0,10910 | € 10,91 |
| 250 | € 0,09408 | € 23,52 |
| 500 | € 0,08468 | € 42,34 |
| 1 000 | € 0,07668 | € 76,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06120 | € 306,00 |
| 10 000 | € 0,05663 | € 566,30 |
| 15 000 | € 0,05429 | € 814,35 |
| 25 000 | € 0,05163 | € 1 290,75 |
| 35 000 | € 0,05005 | € 1 751,75 |
| 50 000 | € 0,04851 | € 2 425,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |