
FKN1WSJR-52-39R | |
|---|---|
DigiKey Part Number | 13-FKN1WSJR-52-39RTR-ND - Tape & Reel (TR) 13-FKN1WSJR-52-39RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJR-52-39R |
Description | RES 39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJR-52-39R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W39RJ | TE Connectivity Passive Product | 990 | 1712-FWFU1W39RJCT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,10200 | € 2,55 |
| 50 | € 0,09000 | € 4,50 |
| 100 | € 0,07990 | € 7,99 |
| 250 | € 0,06872 | € 17,18 |
| 500 | € 0,06166 | € 30,83 |
| 1 000 | € 0,05569 | € 55,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,04913 | € 122,83 |
| 5 000 | € 0,04503 | € 225,15 |
| 7 500 | € 0,04292 | € 321,90 |
| 12 500 | € 0,04054 | € 506,75 |
| 17 500 | € 0,03912 | € 684,60 |
| 25 000 | € 0,03773 | € 943,25 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |