
FKN100JR-73-10R | |
|---|---|
DigiKey Part Number | 13-FKN100JR-73-10RTR-ND - Tape & Reel (TR) 13-FKN100JR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN100JR-73-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN100JR-73-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN2WSJR-73-10R | YAGEO | 701 | 13-FKN2WSJR-73-10RCT-ND | € 0,25000 | Upgrade |
| FKN1WSJR-52-10R | YAGEO | 1 880 | 13-FKN1WSJR-52-10RCT-ND | € 0,15000 | Similar |
| FWFU1W10RJ | TE Connectivity Passive Product | 928 | 1712-FWFU1W10RJCT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,08040 | € 2,01 |
| 50 | € 0,07080 | € 3,54 |
| 100 | € 0,06270 | € 6,27 |
| 250 | € 0,05376 | € 13,44 |
| 500 | € 0,04814 | € 24,07 |
| 1 000 | € 0,04337 | € 43,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03931 | € 78,62 |
| 4 000 | € 0,03586 | € 143,44 |
| 6 000 | € 0,03409 | € 204,54 |
| 10 000 | € 0,03208 | € 320,80 |
| 14 000 | € 0,03089 | € 432,46 |
| 20 000 | € 0,02972 | € 594,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |