


CS0603KRX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB222TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB222CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03600 | € 1,80 |
| 100 | € 0,03110 | € 3,11 |
| 500 | € 0,02294 | € 11,47 |
| 1 000 | € 0,02040 | € 20,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01583 | € 63,32 |
| 8 000 | € 0,01450 | € 116,00 |
| 12 000 | € 0,01383 | € 165,96 |
| 20 000 | € 0,01310 | € 262,00 |
| 28 000 | € 0,01266 | € 354,48 |
| 40 000 | € 0,01225 | € 490,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |