Direct
Direct
Direct
Direct



CQ0603CRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-CQ0603CRNPO9BN3R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPO9BN3R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H3R3CM | KYOCERA AVX | 0 | 478-KGM15ACG1H3R3CMTR-ND | € 0,01939 | Direct |
| KGM15ACG1H3R3CT | KYOCERA AVX | 31 649 | 478-KGM15ACG1H3R3CT-ND | € 0,12000 | Direct |
| VJ0603A3R3CXACW1BC | Vishay Vitramon | 2 386 | 720-VJ0603A3R3CXACW1BCCT-ND | € 0,10000 | Direct |
| VJ0603A3R3CXAPW1BC | Vishay Vitramon | 0 | VJ0603A3R3CXAPW1BC-ND | € 0,01865 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08463 | € 338,52 |
| Unit Price without VAT: | € 0,08463 |
|---|---|
| Unit Price with VAT: | € 0,10240 |

