


CQ0603BRNPO9BNR20 | |
|---|---|
DigiKey Part Number | 13-CQ0603BRNPO9BNR20TR-ND - Tape & Reel (TR) 13-CQ0603BRNPO9BNR20CT-ND - Cut Tape (CT) 13-CQ0603BRNPO9BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPO9BNR20 |
Description | CAP CER 0.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPO9BNR20 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10300 | € 1,03 |
| 50 | € 0,07320 | € 3,66 |
| 100 | € 0,06420 | € 6,42 |
| 500 | € 0,04904 | € 24,52 |
| 1 000 | € 0,04438 | € 44,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03562 | € 142,48 |
| 8 000 | € 0,03316 | € 265,28 |
| 12 000 | € 0,03192 | € 383,04 |
| 20 000 | € 0,03055 | € 611,00 |
| 28 000 | € 0,02975 | € 833,00 |
| 40 000 | € 0,02898 | € 1 159,20 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |