


CQ0402FRNPO9BN160 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN160TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN160CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN160 |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05800 | € 2,90 |
| 100 | € 0,05070 | € 5,07 |
| 500 | € 0,03832 | € 19,16 |
| 1 000 | € 0,03450 | € 34,50 |
| 2 500 | € 0,03049 | € 76,22 |
| 5 000 | € 0,02808 | € 140,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02610 | € 261,00 |
| 20 000 | € 0,02447 | € 489,40 |
| 30 000 | € 0,02365 | € 709,50 |
| 50 000 | € 0,02275 | € 1 137,50 |
| 70 000 | € 0,02222 | € 1 555,40 |
| 100 000 | € 0,02171 | € 2 171,00 |
| 120 000 | € 0,02147 | € 2 576,40 |
| 240 000 | € 0,02065 | € 4 956,00 |
| 250 000 | € 0,02061 | € 5 152,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |