10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402FRNPO9BN100

DigiKey Part Number
13-CQ0402FRNPO9BN100TR-ND - Tape & Reel (TR)
13-CQ0402FRNPO9BN100CT-ND - Cut Tape (CT)
13-CQ0402FRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402FRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402FRNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09200€ 0,92
50€ 0,06480€ 3,24
100€ 0,05660€ 5,66
500€ 0,04298€ 21,49
1 000€ 0,03878€ 38,78
2 500€ 0,03435€ 85,88
5 000€ 0,03168€ 158,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02809€ 280,90
20 000€ 0,02637€ 527,40
30 000€ 0,02551€ 765,30
50 000€ 0,02455€ 1 227,50
70 000€ 0,02400€ 1 680,00
100 000€ 0,02346€ 2 346,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360