


CQ0402CRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN6R0CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN6R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03280 | € 1,64 |
| 100 | € 0,02830 | € 2,83 |
| 500 | € 0,02070 | € 10,35 |
| 1 000 | € 0,01838 | € 18,38 |
| 2 500 | € 0,01594 | € 39,85 |
| 5 000 | € 0,01447 | € 72,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01263 | € 126,30 |
| 20 000 | € 0,01168 | € 233,60 |
| 30 000 | € 0,01121 | € 336,30 |
| 50 000 | € 0,01069 | € 534,50 |
| 70 000 | € 0,01038 | € 726,60 |
| 100 000 | € 0,01009 | € 1 009,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |