


CQ0402CRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN5R6CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN5R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03300 | € 1,65 |
| 100 | € 0,02850 | € 2,85 |
| 500 | € 0,02086 | € 10,43 |
| 1 000 | € 0,01853 | € 18,53 |
| 2 500 | € 0,01606 | € 40,15 |
| 5 000 | € 0,01458 | € 72,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01273 | € 127,30 |
| 20 000 | € 0,01178 | € 235,60 |
| 30 000 | € 0,01130 | € 339,00 |
| 50 000 | € 0,01077 | € 538,50 |
| 70 000 | € 0,01046 | € 732,20 |
| 100 000 | € 0,01017 | € 1 017,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |