


CQ0402ARNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R5TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R5CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06700 | € 0,67 |
| 50 | € 0,04700 | € 2,35 |
| 100 | € 0,04090 | € 4,09 |
| 500 | € 0,03052 | € 15,26 |
| 1 000 | € 0,02733 | € 27,33 |
| 2 500 | € 0,02398 | € 59,95 |
| 5 000 | € 0,02196 | € 109,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01933 | € 193,30 |
| 20 000 | € 0,01803 | € 360,60 |
| 30 000 | € 0,01738 | € 521,40 |
| 50 000 | € 0,01666 | € 833,00 |
| 70 000 | € 0,01624 | € 1 136,80 |
| 100 000 | € 0,01583 | € 1 583,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |