


CQ0201BRNPO8BN3R2 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN3R2TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN3R2CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN3R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN3R2 |
Description | CAP CER 3.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN3R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 50 | € 0,03420 | € 1,71 |
| 100 | € 0,02950 | € 2,95 |
| 500 | € 0,02164 | € 10,82 |
| 1 000 | € 0,01923 | € 19,23 |
| 2 500 | € 0,01668 | € 41,70 |
| 5 000 | € 0,01516 | € 75,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01264 | € 189,60 |
| 30 000 | € 0,01177 | € 353,10 |
| 45 000 | € 0,01133 | € 509,85 |
| 75 000 | € 0,01084 | € 813,00 |
| 105 000 | € 0,01056 | € 1 108,80 |
| 150 000 | € 0,01028 | € 1 542,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |