


CQ0201ARNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BNR80TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BNR80CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO9BNR80 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04820 | € 2,41 |
| 100 | € 0,04200 | € 4,20 |
| 500 | € 0,03136 | € 15,68 |
| 1 000 | € 0,02810 | € 28,10 |
| 2 500 | € 0,02467 | € 61,68 |
| 5 000 | € 0,02260 | € 113,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01910 | € 286,50 |
| 30 000 | € 0,01791 | € 537,30 |
| 45 000 | € 0,01732 | € 779,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |