1 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JT-52-1M

DigiKey Part Number
13-CFR-12JT-52-1MCT-ND - Cut Tape (CT)
13-CFR-12JT-52-1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-12JT-52-1M
Description
RES 1M OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JT-52-1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -1500ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JB-52-1MYAGEO6 9701.0MEBK-ND€ 0,08000Parametric Equivalent
CFR-12JR-52-1MYAGEO2 64313-CFR-12JR-52-1MCT-ND€ 0,08000Parametric Equivalent
In-Stock: 4 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
25€ 0,02680€ 0,67
50€ 0,02340€ 1,17
100€ 0,02060€ 2,06
250€ 0,01740€ 4,35
500€ 0,01546€ 7,73
1 000€ 0,01378€ 13,78
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,01047€ 52,35
10 000€ 0,00952€ 95,20
15 000€ 0,00903€ 135,45
25 000€ 0,00847€ 211,75
35 000€ 0,00814€ 284,90
50 000€ 0,00782€ 391,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680