300 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JB-52-300R

DigiKey Part Number
13-CFR-12JB-52-300R-ND
Manufacturer
Manufacturer Product Number
CFR-12JB-52-300R
Description
RES 300 OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JB-52-300R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JR-52-300RYAGEO9 78313-CFR-12JR-52-300RCT-ND€ 0,08000Parametric Equivalent
In-Stock: 8 714
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02600€ 0,65
50€ 0,02280€ 1,14
100€ 0,02000€ 2,00
250€ 0,01692€ 4,23
500€ 0,01500€ 7,50
1 000€ 0,01337€ 13,37
5 000€ 0,01047€ 52,35
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680