
CC1812JKNPOEBN101 | |
|---|---|
DigiKey Part Number | 311-4551-2-ND - Tape & Reel (TR) 311-4551-1-ND - Cut Tape (CT) 311-4551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN101 |
Description | CAP CER 100PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,78500 | € 7,85 |
| 50 | € 0,62160 | € 31,08 |
| 100 | € 0,57110 | € 57,11 |
| 500 | € 0,48586 | € 242,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43760 | € 437,60 |
| 2 000 | € 0,41693 | € 833,86 |
| 3 000 | € 0,40656 | € 1 219,68 |
| 5 000 | € 0,39509 | € 1 975,45 |
| 7 000 | € 0,38838 | € 2 718,66 |
| 10 000 | € 0,38192 | € 3 819,20 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |