1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPOCBN102

DigiKey Part Number
311-4546-2-ND - Tape & Reel (TR)
311-4546-1-ND - Cut Tape (CT)
311-4546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKNPOCBN102
Description
CAP CER 1000PF 1KV C0G/NPO 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPOCBN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,56500€ 5,65
50€ 0,43980€ 21,99
100€ 0,40110€ 40,11
500€ 0,33590€ 167,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,30071€ 300,71
2 000€ 0,28491€ 569,82
3 000€ 0,27700€ 831,00
5 000€ 0,26823€ 1 341,15
7 000€ 0,26310€ 1 841,70
10 000€ 0,25816€ 2 581,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,06480