


CC1210KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 311-2024-2-ND - Tape & Reel (TR) 311-2024-1-ND - Cut Tape (CT) 311-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,88600 | € 8,86 |
| 50 | € 0,70540 | € 35,27 |
| 100 | € 0,64970 | € 64,97 |
| 500 | € 0,55586 | € 277,93 |
| 1 000 | € 0,52679 | € 526,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,47891 | € 957,82 |
| 4 000 | € 0,46015 | € 1 840,60 |
| 6 000 | € 0,45075 | € 2 704,50 |
| 10 000 | € 0,44033 | € 4 403,30 |
| 14 000 | € 0,43424 | € 6 079,36 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,62140 |