
CC1206ZFY5V7BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206ZFY5V7BB106TR-ND - Tape & Reel (TR) 13-CC1206ZFY5V7BB106CT-ND - Cut Tape (CT) 13-CC1206ZFY5V7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZFY5V7BB106 |
Description | CAP CER 10UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZFY5V7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 50 | € 0,09000 | € 4,50 |
| 100 | € 0,07940 | € 7,94 |
| 500 | € 0,06134 | € 30,67 |
| 1 000 | € 0,05578 | € 55,78 |
| 2 500 | € 0,04992 | € 124,80 |
| 5 000 | € 0,04639 | € 231,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04142 | € 414,20 |
| 20 000 | € 0,03914 | € 782,80 |
| 30 000 | € 0,03800 | € 1 140,00 |
| 50 000 | € 0,03674 | € 1 837,00 |
| 70 000 | € 0,03600 | € 2 520,00 |
| 100 000 | € 0,03529 | € 3 529,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |