


CC1206MKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-1992-2-ND - Tape & Reel (TR) 311-1992-1-ND - Cut Tape (CT) 311-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R5BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10960 | € 5,48 |
| 100 | € 0,09700 | € 9,70 |
| 500 | € 0,07574 | € 37,87 |
| 1 000 | € 0,06918 | € 69,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06075 | € 121,50 |
| 4 000 | € 0,05653 | € 226,12 |
| 6 000 | € 0,05442 | € 326,52 |
| 10 000 | € 0,05207 | € 520,70 |
| 14 000 | € 0,05070 | € 709,80 |
| 20 000 | € 0,04939 | € 987,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |