


CC1206KKX7RYBB473 | |
|---|---|
DigiKey Part Number | 311-1978-2-ND - Tape & Reel (TR) 311-1978-1-ND - Cut Tape (CT) 311-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RYBB473 |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RYBB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14900 | € 1,49 |
| 50 | € 0,10800 | € 5,40 |
| 100 | € 0,09540 | € 9,54 |
| 500 | € 0,07444 | € 37,22 |
| 1 000 | € 0,06796 | € 67,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05712 | € 171,36 |
| 6 000 | € 0,05341 | € 320,46 |
| 9 000 | € 0,05155 | € 463,95 |
| 15 000 | € 0,04949 | € 742,35 |
| 21 000 | € 0,04828 | € 1 013,88 |
| 30 000 | € 0,04712 | € 1 413,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |