0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RYBB333

DigiKey Part Number
311-1977-2-ND - Tape & Reel (TR)
311-1977-1-ND - Cut Tape (CT)
311-1977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RYBB333
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RYBB333 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX7RBBB333YAGEO948311-1969-1-ND€ 0,39000Upgrade
C1206C333KARACTUKEMET905399-13482-1-ND€ 0,53000Direct
C3216X7R2E333K160AATDK545445-4472-1-ND€ 0,27000Direct
C3216X7R2E333K160AMTDK3 500445-6076-1-ND€ 0,27000Direct
C1206C333KBRACTUKEMET24 006399-C1206C333KBRACTUCT-ND€ 0,32000Upgrade
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13600€ 1,36
50€ 0,09860€ 4,93
100€ 0,08710€ 8,71
500€ 0,06758€ 33,79
1 000€ 0,06157€ 61,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05158€ 154,74
6 000€ 0,04813€ 288,78
9 000€ 0,04640€ 417,60
15 000€ 0,04449€ 667,35
21 000€ 0,04337€ 910,77
30 000€ 0,04229€ 1 268,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,27830