10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RGBB106

DigiKey Part Number
13-CC1206KKX7RGBB106TR-ND - Tape & Reel (TR)
13-CC1206KKX7RGBB106CT-ND - Cut Tape (CT)
13-CC1206KKX7RGBB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RGBB106
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X106K035THoly Stone Enterprise Co., Ltd.2 4194587-C1206X106K035TCT-ND€ 0,43000Parametric Equivalent
C3216X7R1V106K160ACTDK21 558445-14799-1-ND€ 0,55000Parametric Equivalent
C3216X7R1V106K160AETDK153 592445-172493-1-ND€ 0,94000Parametric Equivalent
CL31B106KLHNFNESamsung Electro-Mechanics117 7811276-3102-1-ND€ 0,76000Parametric Equivalent
CL31B106KLHNNNESamsung Electro-Mechanics116 9821276-3103-1-ND€ 0,57000Parametric Equivalent
In-Stock: 840
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,20548€ 410,96
4 000€ 0,19501€ 780,04
6 000€ 0,18977€ 1 138,62
10 000€ 0,18396€ 1 839,60
14 000€ 0,18056€ 2 527,84
20 000€ 0,17729€ 3 545,80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,41000€ 4,10
50€ 0,31320€ 15,66
100€ 0,28370€ 28,37
500€ 0,23366€ 116,83
1 000€ 0,21819€ 218,19
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40600€ 4,06
50€ 0,31080€ 15,54
100€ 0,28140€ 28,14
500€ 0,23180€ 115,90
1 000€ 0,21646€ 216,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,78650