


CC1206KKX7RCBB222 | |
|---|---|
DigiKey Part Number | 311-1511-2-ND - Tape & Reel (TR) 311-1511-1-ND - Cut Tape (CT) 311-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB222 |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11100 | € 1,11 |
| 50 | € 0,07960 | € 3,98 |
| 100 | € 0,06970 | € 6,97 |
| 500 | € 0,05350 | € 26,75 |
| 1 000 | € 0,04851 | € 48,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04033 | € 120,99 |
| 6 000 | € 0,03746 | € 224,76 |
| 9 000 | € 0,03602 | € 324,18 |
| 15 000 | € 0,03442 | € 516,30 |
| 21 000 | € 0,03349 | € 703,29 |
| 30 000 | € 0,03260 | € 978,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |