


CC1206KKX7RBBB223 | |
|---|---|
DigiKey Part Number | 311-4466-2-ND - Tape & Reel (TR) 311-4466-1-ND - Cut Tape (CT) 311-4466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20300 | € 2,03 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,13330 | € 13,33 |
| 500 | € 0,10576 | € 52,88 |
| 1 000 | € 0,09727 | € 97,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08265 | € 247,95 |
| 6 000 | € 0,07776 | € 466,56 |
| 9 000 | € 0,07531 | € 677,79 |
| 15 000 | € 0,07260 | € 1 089,00 |
| 21 000 | € 0,07101 | € 1 491,21 |
| 30 000 | € 0,06949 | € 2 084,70 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |