


CC1206KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-1963-2-ND - Tape & Reel (TR) 311-1963-1-ND - Cut Tape (CT) 311-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13200 | € 1,32 |
| 50 | € 0,09500 | € 4,75 |
| 100 | € 0,08390 | € 8,39 |
| 500 | € 0,06500 | € 32,50 |
| 1 000 | € 0,05917 | € 59,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05180 | € 103,60 |
| 4 000 | € 0,04805 | € 192,20 |
| 6 000 | € 0,04618 | € 277,08 |
| 10 000 | € 0,04410 | € 441,00 |
| 14 000 | € 0,04289 | € 600,46 |
| 20 000 | € 0,04172 | € 834,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |