


CC1206KKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-1937-2-ND - Tape & Reel (TR) 311-1937-1-ND - Cut Tape (CT) 311-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R5BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16000 | € 1,60 |
| 50 | € 0,11640 | € 5,82 |
| 100 | € 0,10310 | € 10,31 |
| 500 | € 0,08078 | € 40,39 |
| 1 000 | € 0,07388 | € 73,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06497 | € 129,94 |
| 4 000 | € 0,06053 | € 242,12 |
| 6 000 | € 0,05831 | € 349,86 |
| 10 000 | € 0,05584 | € 558,40 |
| 14 000 | € 0,05440 | € 761,60 |
| 20 000 | € 0,05302 | € 1 060,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |