


CC1206KFX7R8BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R8BB106TR-ND - Tape & Reel (TR) 13-CC1206KFX7R8BB106CT-ND - Cut Tape (CT) 13-CC1206KFX7R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R8BB106 |
Description | CAP 1206 25V 10 UF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23600 | € 2,36 |
| 50 | € 0,17560 | € 8,78 |
| 100 | € 0,15700 | € 15,70 |
| 500 | € 0,12590 | € 62,95 |
| 1 000 | € 0,11627 | € 116,27 |
| 2 500 | € 0,10612 | € 265,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,09650 | € 772,00 |
| 16 000 | € 0,09209 | € 1 473,44 |
| 24 000 | € 0,08988 | € 2 157,12 |
| 40 000 | € 0,08743 | € 3 497,20 |
| 56 000 | € 0,08600 | € 4 816,00 |
| 80 000 | € 0,08462 | € 6 769,60 |
| 96 000 | € 0,08397 | € 8 061,12 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |