


CC1206KFX7R7BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R7BB106TR-ND - Tape & Reel (TR) 13-CC1206KFX7R7BB106CT-ND - Cut Tape (CT) 13-CC1206KFX7R7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R7BB106 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K4RAC7210 | KEMET | 10 267 | 399-C1206C106K4RAC7210CT-ND | € 0,27000 | Direct |
| KGM31AR71C106KL | KYOCERA AVX | 8 242 | 478-KGM31AR71C106KLCT-ND | € 0,51000 | Direct |
| LD06YC106KAB2A | KYOCERA AVX | 2 838 | 478-10969-1-ND | € 4,79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50800 | € 5,08 |
| 50 | € 0,39320 | € 19,66 |
| 100 | € 0,35780 | € 35,78 |
| 500 | € 0,29806 | € 149,03 |
| 1 000 | € 0,27960 | € 279,60 |
| 2 500 | € 0,26011 | € 650,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,23009 | € 1 840,72 |
| 16 000 | € 0,22201 | € 3 552,16 |
| 24 000 | € 0,21797 | € 5 231,28 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |