0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZPY5V9BB104

DigiKey Part Number
13-CC0805ZPY5V9BB104TR-ND - Tape & Reel (TR)
13-CC0805ZPY5V9BB104CT-ND - Cut Tape (CT)
13-CC0805ZPY5V9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZPY5V9BB104
Description
CAP CER 0.1UF 50V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZPY5V9BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133 642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03800€ 0,38
50€ 0,02600€ 1,30
100€ 0,02240€ 2,24
500€ 0,01624€ 8,12
1 000€ 0,01434€ 14,34
2 500€ 0,01236€ 30,90
5 000€ 0,01116€ 55,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00938€ 187,60
40 000€ 0,00872€ 348,80
60 000€ 0,00839€ 503,40
100 000€ 0,00802€ 802,00
140 000€ 0,00780€ 1 092,00
200 000€ 0,00760€ 1 520,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890