


CC0805KRX7RCBB102 | |
|---|---|
DigiKey Part Number | 311-4341-2-ND - Tape & Reel (TR) 311-4341-1-ND - Cut Tape (CT) 311-4341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RCBB102 |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RCBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13700 | € 1,37 |
| 50 | € 0,09920 | € 4,96 |
| 100 | € 0,08760 | € 8,76 |
| 500 | € 0,06802 | € 34,01 |
| 1 000 | € 0,06198 | € 61,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05041 | € 201,64 |
| 8 000 | € 0,04721 | € 377,68 |
| 12 000 | € 0,04561 | € 547,32 |
| 20 000 | € 0,04384 | € 876,80 |
| 28 000 | € 0,04280 | € 1 198,40 |
| 40 000 | € 0,04180 | € 1 672,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |