


CC0805KRX7RABB102 | |
|---|---|
DigiKey Part Number | 311-1469-2-ND - Tape & Reel (TR) 311-1469-1-ND - Cut Tape (CT) 311-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB102 |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03030 | € 3,03 |
| 500 | € 0,02232 | € 11,16 |
| 1 000 | € 0,01985 | € 19,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01538 | € 61,52 |
| 8 000 | € 0,01408 | € 112,64 |
| 12 000 | € 0,01343 | € 161,16 |
| 20 000 | € 0,01271 | € 254,20 |
| 28 000 | € 0,01228 | € 343,84 |
| 40 000 | € 0,01188 | € 475,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |