


CC0805KKX7R7BB684 | |
|---|---|
DigiKey Part Number | 311-4291-2-ND - Tape & Reel (TR) 311-4291-1-ND - Cut Tape (CT) 311-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB684 |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB684 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10300 | € 1,03 |
| 50 | € 0,07360 | € 3,68 |
| 100 | € 0,06450 | € 6,45 |
| 500 | € 0,04930 | € 24,65 |
| 1 000 | € 0,04460 | € 44,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03697 | € 110,91 |
| 6 000 | € 0,03428 | € 205,68 |
| 9 000 | € 0,03293 | € 296,37 |
| 15 000 | € 0,03144 | € 471,60 |
| 21 000 | € 0,03057 | € 641,97 |
| 30 000 | € 0,02973 | € 891,90 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |