


CC0805KKX7R0BB474 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R0BB474TR-ND - Tape & Reel (TR) 13-CC0805KKX7R0BB474CT-ND - Cut Tape (CT) 13-CC0805KKX7R0BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06160 | € 3,08 |
| 100 | € 0,05380 | € 5,38 |
| 500 | € 0,04076 | € 20,38 |
| 1 000 | € 0,03673 | € 36,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03026 | € 90,78 |
| 6 000 | € 0,02795 | € 167,70 |
| 9 000 | € 0,02680 | € 241,20 |
| 15 000 | € 0,02552 | € 382,80 |
| 21 000 | € 0,02477 | € 520,17 |
| 30 000 | € 0,02405 | € 721,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |