


CC0805KKX5R9BB106 | |
|---|---|
DigiKey Part Number | 311-3499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R9BB106 |
Description | CAP CER 10UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R9BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23363 | € 700,89 |
| 6 000 | € 0,22334 | € 1 340,04 |
| 9 000 | € 0,21818 | € 1 963,62 |
| 15 000 | € 0,21246 | € 3 186,90 |
| 21 000 | € 0,20912 | € 4 391,52 |
| 30 000 | € 0,20590 | € 6 177,00 |
| Unit Price without VAT: | € 0,23363 |
|---|---|
| Unit Price with VAT: | € 0,28269 |