


CC0805KKX5R8BB106 | |
|---|---|
DigiKey Part Number | 311-1869-2-ND - Tape & Reel (TR) 311-1869-1-ND - Cut Tape (CT) 311-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R8BB106 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R8BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16200 | € 1,62 |
| 50 | € 0,11820 | € 5,91 |
| 100 | € 0,10480 | € 10,48 |
| 500 | € 0,08214 | € 41,07 |
| 1 000 | € 0,07515 | € 75,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06654 | € 199,62 |
| 6 000 | € 0,06232 | € 373,92 |
| 9 000 | € 0,06021 | € 541,89 |
| 15 000 | € 0,05788 | € 868,20 |
| 21 000 | € 0,05651 | € 1 186,71 |
| 30 000 | € 0,05520 | € 1 656,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |